Similar
Similar

4608X-101-101LF | |
|---|---|
DigiKey Part Number | 4608X-1-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 4608X-101-101LF |
Description | RES ARRAY 7 RES 100 OHM 8SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4608X-101-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 100 | |
Tolerance | ±2% | |
Number of Resistors | 7 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.798" L x 0.098" W (20.27mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.22000 | $22.20 |
| 25 | $1.87760 | $46.94 |
| 50 | $1.66400 | $83.20 |
| 200 | $1.32985 | $265.97 |
| 400 | $1.19890 | $479.56 |
| 600 | $1.13155 | $678.93 |
| 1,000 | $1.05539 | $1,055.39 |
| 5,000 | $0.86711 | $4,335.55 |



