
4606X-AP1-471LF | |
---|---|
DigiKey Part Number | 118-4606X-AP1-471LFCT-ND - Cut Tape (CT) 118-4606X-AP1-471LFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4606X-AP1-471LF |
Description | RES ARRAY 5 RES 470 OHM 6SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606X-AP1-471LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 470 | |
Tolerance | ±2% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 6 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP | |
Supplier Device Package | 6-SIP | |
Size / Dimension | 0.598" L x 0.098" W (15.19mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $2.95500 | $29.55 |
25 | $2.51240 | $62.81 |
50 | $2.23420 | $111.71 |
100 | $1.99630 | $199.63 |
250 | $1.73532 | $433.83 |
500 | $1.57198 | $785.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.43319 | $1,433.19 |
2,000 | $1.31523 | $2,630.46 |
3,000 | $1.25464 | $3,763.92 |
5,000 | $1.18607 | $5,930.35 |
7,000 | $1.14520 | $8,016.40 |
10,000 | $1.10529 | $11,052.90 |
12,000 | $1.08614 | $13,033.68 |
24,000 | $1.02041 | $24,489.84 |
25,000 | $1.01687 | $25,421.75 |