4606X-101-474LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $12.00700
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $24.80743
Datasheet
4606X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4606X-101-474LF

DigiKey Part Number
4606X-1-474LF-ND
Manufacturer
Manufacturer Product Number
4606X-101-474LF
Description
RES ARRAY 5 RES 470K OHM 6SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
EDA/CAD Models
4606X-101-474LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
470k
Tolerance
±2%
Number of Resistors
5
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
6
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
6-SIP
Supplier Device Package
6-SIP
Size / Dimension
0.598" L x 0.098" W (15.19mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.36300$13.63
25$1.14640$28.66
50$1.01320$50.66
200$0.80265$160.53
400$0.72010$288.04
600$0.67782$406.69
1,000$0.62978$629.78
5,000$0.51117$2,555.85
Manufacturers Standard Package