
4606X-101-224LF | |
|---|---|
DigiKey Part Number | 4606X-1-224LF-ND |
Manufacturer | |
Manufacturer Product Number | 4606X-101-224LF |
Description | RES ARRAY 5 RES 220K OHM 6SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606X-101-224LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 6-SIP |
Circuit Type Bussed | Supplier Device Package 6-SIP |
Resistance (Ohms) 220k | Size / Dimension 0.598" L x 0.098" W (15.19mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 5 | Base Product Number |
Number of Pins 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4306R-101-224LF | Bourns Inc. | 2,241 | 4306R-1-224LF-ND | $37.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.71000 | $17.10 |
| 25 | $1.44680 | $36.17 |
| 50 | $1.27920 | $63.96 |
| 200 | $1.01740 | $203.48 |
| 400 | $0.91485 | $365.94 |
| 600 | $0.86217 | $517.30 |
| 1,000 | $0.80250 | $802.50 |
| 5,000 | $0.65509 | $3,275.45 |

