
4605X-AP1-473LF | |
|---|---|
DigiKey Part Number | 4605X-AP1-473LF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4605X-AP1-473LF |
Description | RES ARRAY 4 RES 47K OHM 5SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±2% 200mW Power Per Element Bussed 4 Resistor Network/Array ±100ppm/°C 5-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4605X-AP1-473LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case 5-SIP |
Circuit Type Bussed | Supplier Device Package 5-SIP |
Resistance (Ohms) 47k | Size / Dimension 0.498" L x 0.098" W (12.65mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.99395 | $4,969.75 |

