
4311R-104-221/331 | |
|---|---|
DigiKey Part Number | 4311R-104-221/331-ND |
Manufacturer | |
Manufacturer Product Number | 4311R-104-221/331 |
Description | RES NTWRK 18 RES MULT OHM 11SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220, 330 Ohm ±2% 200mW Power Per Element Dual Terminator 18 Resistor Network/Array ±100ppm/°C 11-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4311R-104-221/331 Models |
Category | Number of Pins 11 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Dual Terminator | Package / Case 11-SIP |
Resistance (Ohms) 220, 330 | Supplier Device Package 11-SIP |
Tolerance ±2% | Size / Dimension 1.084" L x 0.085" W (27.53mm x 2.16mm) |
Number of Resistors 18 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,016 | $8.69126 | $17,521.58 |

