cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4311R-104-161/241

DigiKey Part Number
4311R-104-161/241-ND
Manufacturer
Manufacturer Product Number
4311R-104-161/241
Description
RES NTWRK 18 RES MULT OHM 11SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
160, 240 Ohm ±2% 200mW Power Per Element Dual Terminator 18 Resistor Network/Array ±100ppm/°C 11-SIP
Datasheet
 Datasheet
EDA/CAD Models
4311R-104-161/241 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Dual Terminator
Resistance (Ohms)
160, 240
Tolerance
±2%
Number of Resistors
18
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
11
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
11-SIP
Supplier Device Package
11-SIP
Size / Dimension
1.084" L x 0.085" W (27.53mm x 2.16mm)
Height - Seated (Max)
0.195" (4.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
2,016$7.61306$15,347.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.