4311R-101-472 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 747
Unit Price: $4.35000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4311R-101-472

DigiKey Part Number
4311R-101-472-ND
Manufacturer
Manufacturer Product Number
4311R-101-472
Description
RES ARRAY 10 RES 4.7K OHM 11SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±2% 200mW Power Per Element Bussed 10 Resistor Network/Array ±100ppm/°C 11-SIP
Datasheet
 Datasheet
EDA/CAD Models
4311R-101-472 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
4.7k
Tolerance
±2%
Number of Resistors
10
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
11
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
11-SIP
Supplier Device Package
11-SIP
Size / Dimension
1.084" L x 0.085" W (27.53mm x 2.16mm)
Height - Seated (Max)
0.195" (4.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
2,016$7.03152$14,175.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.