4308R-102-123 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $12.86542
Datasheet
12k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4308R-102-123

DigiKey Part Number
4308R-2-123-ND
Manufacturer
Manufacturer Product Number
4308R-102-123
Description
RES ARRAY 4 RES 12K OHM 8SIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
EDA/CAD Models
4308R-102-123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Bourns Inc.
Power Per Element
300mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Isolated
Package / Case
8-SIP
Resistance (Ohms)
12k
Supplier Device Package
8-SIP
Tolerance
±2%
Size / Dimension
0.784" L x 0.085" W (19.91mm x 2.16mm)
Number of Resistors
4
Height - Seated (Max)
0.195" (4.95mm)
Resistor-Ratio-Drift
50ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4308R-102-123LFBourns Inc.04308R-2-123LF-ND$12.86542Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
2,000$13.78766$27,575.32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.