4308M-102-182LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $1.25691
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $40.04327
Datasheet
4300M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4308M-102-182LF

DigiKey Part Number
4308M-102-182LF-ND
Manufacturer
Manufacturer Product Number
4308M-102-182LF
Description
RES ARRAY 4 RES 1.8K OHM 8SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.8k Ohm ±2% 400mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
EDA/CAD Models
4308M-102-182LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1.8k
Tolerance
±2%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
8
Power Per Element
400mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
8-SIP
Supplier Device Package
8-SIP
Size / Dimension
0.784" L x 0.085" W (19.91mm x 2.16mm)
Height - Seated (Max)
0.250" (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
2,000$14.09829$28,196.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.