
4306R-102-333LF | |
|---|---|
DigiKey Part Number | 118-4306R-102-333LF-ND |
Manufacturer | |
Manufacturer Product Number | 4306R-102-333LF |
Description | RES ARRAY 3 RES 33K OHM 6SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4306R-102-333LF Models |
Category | Number of Pins 6 |
Manufacturer Bourns Inc. | Power Per Element 300mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 6-SIP |
Resistance (Ohms) 33k | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.584" L x 0.085" W (14.83mm x 2.16mm) |
Number of Resistors 3 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.82000 | $37.82 |
| 10 | $25.56100 | $255.61 |
| 35 | $21.20200 | $742.07 |
| 70 | $19.28529 | $1,349.97 |
| 105 | $18.30105 | $1,921.61 |
| 280 | $16.27239 | $4,556.27 |
| 525 | $15.19787 | $7,978.88 |
| 1,015 | $14.22943 | $14,442.87 |
| 5,005 | $12.42401 | $62,182.17 |

