
4306R-102-102LF | |
---|---|
DigiKey Part Number | 4306R-2-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 4306R-102-102LF |
Description | RES ARRAY 3 RES 1K OHM 6SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4306R-102-102LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±2% | |
Number of Resistors | 3 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 6 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP | |
Supplier Device Package | 6-SIP | |
Size / Dimension | 0.584" L x 0.085" W (14.83mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.55000 | $36.55 |
10 | $24.68800 | $246.88 |
35 | $20.46000 | $716.10 |
70 | $18.60429 | $1,302.30 |
105 | $17.65019 | $1,853.27 |
280 | $15.68518 | $4,391.85 |
525 | $14.64434 | $7,688.28 |
1,015 | $13.70633 | $13,911.92 |
5,005 | $11.95742 | $59,846.89 |