
4306R-102-101LF | |
---|---|
DigiKey Part Number | 4306R-2-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 4306R-102-101LF |
Description | RES ARRAY 3 RES 100 OHM 6SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4306R-102-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±2% | |
Number of Resistors | 3 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 6 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP | |
Supplier Device Package | 6-SIP | |
Size / Dimension | 0.584" L x 0.085" W (14.83mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.46000 | $36.46 |
10 | $24.62500 | $246.25 |
35 | $20.40771 | $714.27 |
70 | $18.55686 | $1,298.98 |
105 | $17.60514 | $1,848.54 |
280 | $15.64518 | $4,380.65 |
525 | $14.60697 | $7,668.66 |
1,015 | $13.67136 | $13,876.43 |
5,005 | $11.92692 | $59,694.23 |