16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4116R-1-122LF

DigiKey Part Number
4116R-1-122LF-ND
Manufacturer
Manufacturer Product Number
4116R-1-122LF
Description
RES ARRAY 8 RES 1.2K OHM 16DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.2k Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
4116R-1-122LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1.2k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
16
Power Per Element
250mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Size / Dimension
0.865" L x 0.300" W (21.97mm x 7.62mm)
Height - Seated (Max)
0.185" (4.69mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,828
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$23.87000$23.87
10$15.97000$159.70
25$13.82320$345.58
50$12.47800$623.90
100$11.33220$1,133.22
250$10.07760$2,519.40
500$9.29294$4,646.47
1,000$8.62615$8,626.15
5,000$7.43998$37,199.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.