4114R-1-103LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: $45.09152
Datasheet
14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14-DIP
4100R Series

4114R-1-103LF

DigiKey Part Number
4114R-1-103LF-ND
Manufacturer
Manufacturer Product Number
4114R-1-103LF
Description
RES ARRAY 7 RES 10K OHM 14DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10k Ohm ±2% 250mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
4114R-1-103LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±2%
Number of Resistors
7
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
14
Power Per Element
250mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Size / Dimension
0.765" L x 0.300" W (19.43mm x 7.62mm)
Height - Seated (Max)
0.185" (4.69mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$31.78000$31.78
10$21.37300$213.73
25$18.56360$464.09
50$16.80460$840.23
100$15.30780$1,530.78
250$13.66900$3,417.25
500$12.64362$6,321.81
1,000$11.77269$11,772.69
5,000$10.22347$51,117.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.