33 Ohm ±1Ohm 250mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4108R-1-330LF

DigiKey Part Number
4108R-1-330LF-ND
Manufacturer
Manufacturer Product Number
4108R-1-330LF
Description
RES ARRAY 4 RES 33 OHM 8DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 Ohm ±1Ohm 250mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
4108R-1-330LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
33
Tolerance
±1Ohm
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
8
Power Per Element
250mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Size / Dimension
0.465" L x 0.300" W (11.81mm x 7.62mm)
Height - Seated (Max)
0.185" (4.69mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
2,025$16.10768$32,618.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.