
4108R-1-222LF | |
|---|---|
DigiKey Part Number | 4108R-1-222LF-ND |
Manufacturer | |
Manufacturer Product Number | 4108R-1-222LF |
Description | RES ARRAY 4 RES 2.2K OHM 8DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±2% 250mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4108R-1-222LF Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 8-DIP (0.300", 7.62mm) |
Resistance (Ohms) 2.2k | Supplier Device Package 8-DIP |
Tolerance ±2% | Size / Dimension 0.465" L x 0.300" W (11.81mm x 7.62mm) |
Number of Resistors 4 | Height - Seated (Max) 0.185" (4.69mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,025 | $16.10768 | $32,618.05 |

