



3852C-282-502AL | |
---|---|
DigiKey Part Number | 3852C-282-502AL-ND |
Manufacturer | |
Manufacturer Product Number | 3852C-282-502AL |
Description | POT 5K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 280° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.750" Dia (19.05mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $101.49000 | $101.49 |
10 | $85.24700 | $852.47 |
45 | $75.96267 | $3,418.32 |
90 | $72.01044 | $6,480.94 |
135 | $69.78926 | $9,421.55 |
270 | $66.14233 | $17,858.43 |
540 | $62.67867 | $33,846.48 |
1,035 | $59.58806 | $61,673.64 |