



3852A-162-252AL | |
---|---|
DigiKey Part Number | 3852A-162-252AL-ND |
Manufacturer | |
Manufacturer Product Number | 3852A-162-252AL |
Description | POT 2.5K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3852A-162-252AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2.5k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 280° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.500" (12.70mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.750" Dia (19.05mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.98000 | $79.98 |
10 | $67.21500 | $672.15 |
45 | $59.91111 | $2,696.00 |
90 | $56.79733 | $5,111.76 |
135 | $55.04719 | $7,431.37 |
270 | $52.17270 | $14,086.63 |
540 | $49.44315 | $26,699.30 |
1,035 | $47.00643 | $48,651.66 |