
3590P-2-102L | |
---|---|
DigiKey Part Number | 118-3590P-2-102L-ND |
Manufacturer | |
Manufacturer Product Number | 3590P-2-102L |
Description | POT 1K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3590P-2-102L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±5% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $154.94000 | $154.94 |
10 | $130.07000 | $1,300.70 |
30 | $119.54667 | $3,586.40 |
50 | $114.93100 | $5,746.55 |
100 | $108.93530 | $10,893.53 |
250 | $101.46760 | $25,366.90 |
500 | $96.14852 | $48,074.26 |