
3549S-1BB-103B | |
---|---|
DigiKey Part Number | 118-3549S-1BB-103B-ND |
Manufacturer | |
Manufacturer Product Number | 3549S-1BB-103B |
Description | POT 10K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±3% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.885" Dia (22.48mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $216.61000 | $216.61 |
10 | $181.78300 | $1,817.83 |
30 | $167.05000 | $5,011.50 |
50 | $160.58740 | $8,029.37 |
100 | $152.19830 | $15,219.83 |
250 | $141.75240 | $35,438.10 |
500 | $134.31604 | $67,158.02 |