
3549H-1AE-102B | |
---|---|
DigiKey Part Number | 3549H-1AE-102B-ND |
Manufacturer | |
Manufacturer Product Number | 3549H-1AE-102B |
Description | POT 1K OHM 2W HYBRITRON LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Servo Mount Potentiometer 10.0 Turns Hybritron® 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±100ppm/°C | |
Rotation | 3600° | |
Resistive Material | Hybritron® | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 0.375" (9.53mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | - | |
Mounting Type | Servo Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $427.55000 | $427.55 |
10 | $358.43500 | $3,584.35 |
25 | $333.95440 | $8,348.86 |
50 | $316.50440 | $15,825.22 |
100 | $299.93060 | $29,993.06 |
250 | $279.30932 | $69,827.33 |