2k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Hybritron® 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3549H-1AA-202A

DigiKey Part Number
3549H-1AA-202A-ND
Manufacturer
Manufacturer Product Number
3549H-1AA-202A
Description
POT 2K OHM 2W HYBRITRON LINEAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Hybritron® 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
User Defined
Manufacturer
Bourns Inc.
Temperature Coefficient
±100ppm/°C
Series
Rotation
3600°
Packaging
Tray
Resistive Material
Hybritron®
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
2k
Actuator Type
Slotted
Tolerance
±10%
Actuator Length
0.813" (20.64mm)
Power (Watts)
2W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
10.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.885" Dia (22.48mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
50$288.27040$14,413.52
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.