
3545S-1-502L | |
|---|---|
DigiKey Part Number | 3545S-1-502L-ND |
Manufacturer | |
Manufacturer Product Number | 3545S-1-502L |
Description | POT 5K OHM 1.5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 5.0 Turns Wirewound 1.5W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±50ppm/°C |
Series | Rotation 1800° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 5k | Actuator Type Slotted |
Tolerance ±5% | Actuator Length 0.812" (20.63mm) |
Power (Watts) 1.5W | Actuator Diameter 0.2497" (6.34mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 5.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.875" Dia (22.23mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $355.09000 | $355.09 |
| 10 | $294.52700 | $2,945.27 |
| 25 | $273.22680 | $6,830.67 |
| 50 | $258.10080 | $12,905.04 |
| 100 | $243.78150 | $24,378.15 |
| 250 | $226.03600 | $56,509.00 |
















