Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

3386X-1-502T | |
|---|---|
DigiKey Part Number | 3386X-1-502T-ND |
Manufacturer | |
Manufacturer Product Number | 3386X-1-502T |
Description | TRIMMER 5K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Finger Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386X-1-502T Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Finger Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3386H-1-502T | Bourns Inc. | 0 | 3386H-1-502T-ND | $16.77925 | Parametric Equivalent |
| 3386H-1-502TLF | Bourns Inc. | 0 | 3386H-1-502TLF-ND | $12.14030 | Parametric Equivalent |
| 3386X-1-502TLF | Bourns Inc. | 5 | 3386X-1-502TLF-ND | $18.50000 | Parametric Equivalent |
| M63X502KB30T607 | Vishay Spectrol | 0 | 693-M63X502KB30T607-ND | $46.81940 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $16.77925 | $3,355.85 |




