Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3386X-1-204LF | |
|---|---|
DigiKey Part Number | 3386X-204LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386X-1-204LF |
Description | TRIMMER 200KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386X-1-204LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3386B-1-204 | Bourns Inc. | 0 | 3386B-1-204-ND | $11.94955 | Parametric Equivalent |
| 3386B-1-204LF | Bourns Inc. | 0 | 3386B-1-204LF-ND | $10.16175 | Parametric Equivalent |
| 3386C-1-204 | Bourns Inc. | 0 | 3386C-204-ND | $11.94955 | Parametric Equivalent |
| 3386C-1-204LF | Bourns Inc. | 0 | 3386C-204LF-ND | $15.54000 | Parametric Equivalent |
| 3386H-1-204 | Bourns Inc. | 0 | 3386H-204-ND | $11.94955 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $10.56500 | $105.65 |
| 25 | $9.81960 | $245.49 |
| 50 | $9.28860 | $464.43 |
| 100 | $8.78220 | $878.22 |
| 250 | $8.15212 | $2,038.03 |
| 500 | $7.70370 | $3,851.85 |
| 1,000 | $7.27858 | $7,278.58 |
| 5,000 | $6.37623 | $31,881.15 |







