
3386X-1-202LF | |
|---|---|
DigiKey Part Number | 3386X-202LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386X-1-202LF |
Description | TRIMMER 2K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386X-1-202LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $10.56500 | $105.65 |
| 25 | $9.81960 | $245.49 |
| 50 | $9.28860 | $464.43 |
| 100 | $8.78220 | $878.22 |
| 300 | $8.03187 | $2,409.56 |
| 500 | $7.70370 | $3,851.85 |
| 1,000 | $7.27858 | $7,278.58 |
| 5,000 | $6.37623 | $31,881.15 |








