
3386X-1-152LF | |
---|---|
DigiKey Part Number | 3386X-1-152LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386X-1-152LF |
Description | TRIMMER 1.5KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386X-1-152LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1.5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.25000 | $11.25 |
10 | $9.49200 | $94.92 |
25 | $8.85800 | $221.45 |
50 | $8.40640 | $420.32 |
100 | $7.97450 | $797.45 |
300 | $7.33213 | $2,199.64 |
500 | $7.05012 | $3,525.06 |
1,000 | $6.68359 | $6,683.59 |
5,000 | $5.90087 | $29,504.35 |