3386W-1-204 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $11.94955
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $10.16175
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $11.94955
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $15.54000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $11.94955
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 169
Unit Price: $11.51000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $15.99196
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $11.18042
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $15.99196
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $11.18042
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $11.94955
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 198
Unit Price: $12.66000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $11.94955
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $9.32730
Datasheet
200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386W-1-204

DigiKey Part Number
3386W-204-ND
Manufacturer
Manufacturer Product Number
3386W-1-204
Description
TRIMMER 200KOHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386W-1-204 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
200 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3386B-1-204Bourns Inc.03386B-1-204-ND$11.94955Parametric Equivalent
3386B-1-204LFBourns Inc.03386B-1-204LF-ND$10.16175Parametric Equivalent
3386C-1-204Bourns Inc.03386C-204-ND$11.94955Parametric Equivalent
3386C-1-204LFBourns Inc.03386C-204LF-ND$15.54000Parametric Equivalent
3386H-1-204Bourns Inc.03386H-204-ND$11.94955Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
200$12.05355$2,410.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.