3386W-1-200R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $11.94955
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $10.16175
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $11.94955
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $10.16175
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $11.94955
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $7.57815
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $15.99196
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $11.94955
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $8.30165
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $11.94955
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $9.32730
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $13.12400
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $8.38635
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $8.89427
Datasheet
20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386W-1-200R

DigiKey Part Number
3386W-1-200R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3386W-1-200R
Description
TRIMMER 20 OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386W-1-200R Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
20 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3386B-1-200Bourns Inc.03386B-1-200-ND$11.94955Parametric Equivalent
3386B-1-200LFBourns Inc.03386B-1-200LF-ND$10.16175Parametric Equivalent
3386C-1-200Bourns Inc.03386C-1-200-ND$11.94955Parametric Equivalent
3386C-1-200LFBourns Inc.03386C-1-200LF-ND$10.16175Parametric Equivalent
3386H-1-200Bourns Inc.03386H-1-200-ND$11.94955Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.96325$12,963.25
Manufacturers Standard Package