3386V-1-201 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $13.14075
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $13.14075
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 164
Unit Price: $15.23000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $13.14075
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 433
Unit Price: $11.28000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $16.01240
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $13.14075
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $9.18240
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $13.14075
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $9.18240
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3
Unit Price: $13.91000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $13.14075
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 67
Unit Price: $11.28000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $13.14075
Datasheet
Trimpot 3386V Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386V-1-201

DigiKey Part Number
3386V-1-201-ND
Manufacturer
Manufacturer Product Number
3386V-1-201
Description
TRIMMER 200 OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386V-1-201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
200 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
200$13.14075$2,628.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.