
3386V-1-103LF | |
---|---|
DigiKey Part Number | 3386V-1-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386V-1-103LF |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386V-1-103LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.91000 | $13.91 |
10 | $11.72200 | $117.22 |
25 | $10.94520 | $273.63 |
50 | $10.38380 | $519.19 |
100 | $9.85040 | $985.04 |
300 | $9.05603 | $2,716.81 |
500 | $8.70716 | $4,353.58 |
1,000 | $8.25390 | $8,253.90 |
5,000 | $7.28644 | $36,432.20 |