
3386T-1-500LF | |
---|---|
DigiKey Part Number | 118-3386T-1-500LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386T-1-500LF |
Description | TRIMMER 50 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386T-1-500LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.32000 | $12.32 |
10 | $10.41200 | $104.12 |
25 | $9.71840 | $242.96 |
50 | $9.22420 | $461.21 |
100 | $8.74960 | $874.96 |
300 | $8.04487 | $2,413.46 |
500 | $7.73510 | $3,867.55 |
1,000 | $7.33275 | $7,332.75 |
5,000 | $6.47362 | $32,368.10 |