Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3386T-1-200 | |
|---|---|
DigiKey Part Number | 3386T-1-200-ND |
Manufacturer | |
Manufacturer Product Number | 3386T-1-200 |
Description | TRIMMER 20 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386T-1-200 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3386F-1-200 | Bourns Inc. | 0 | 3386F-1-200-ND | $11.94955 | Parametric Equivalent |
| 3386F-1-200LF | Bourns Inc. | 148 | 3386F-1-200LF-ND | $11.51000 | Parametric Equivalent |
| 3386G-1-200 | Bourns Inc. | 0 | 3386G-1-200-ND | $13.11780 | Parametric Equivalent |
| 3386G-1-200LF | Bourns Inc. | 0 | 3386G-1-200LF-ND | $9.32730 | Parametric Equivalent |
| 3386K-1-200LF | Bourns Inc. | 0 | 3386K-1-200LF-ND | $9.32730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $11.94955 | $2,389.91 |


