Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3386S-1-505LF | |
|---|---|
DigiKey Part Number | 3386S-1-505LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386S-1-505LF |
Description | TRIMMER 5M OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386S-1-505LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3386H-1-505 | Bourns Inc. | 0 | 3386H-1-505-ND | $9.89384 | Parametric Equivalent |
| 3386H-1-505LF | Bourns Inc. | 0 | 3386H-1-505LF-ND | $6.27712 | Parametric Equivalent |
| 3386S-1-505 | Bourns Inc. | 0 | 3386S-1-505-ND | $9.89384 | Parametric Equivalent |
| 3386V-1-505 | Bourns Inc. | 0 | 3386V-1-505-ND | $9.89384 | Parametric Equivalent |
| 3386V-1-505LF | Bourns Inc. | 0 | 3386V-1-505LF-ND | $7.72435 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.87585 | $13,751.70 |






