
3386S-1-104LF | |
---|---|
DigiKey Part Number | 3386S-1-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386S-1-104LF |
Description | TRIMMER 100KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386S-1-104LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.35000 | $12.35 |
10 | $10.43800 | $104.38 |
25 | $9.74320 | $243.58 |
50 | $9.24780 | $462.39 |
100 | $8.77200 | $877.20 |
300 | $8.06543 | $2,419.63 |
500 | $7.75488 | $3,877.44 |
1,000 | $7.35151 | $7,351.51 |
5,000 | $6.49017 | $32,450.85 |