
3386R-1-201LF | |
|---|---|
DigiKey Part Number | 3386R-201LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386R-1-201LF |
Description | TRIMMER 200 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386R-1-201LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 10 | $11.87200 | $118.72 |
| 25 | $11.03640 | $275.91 |
| 50 | $10.43640 | $521.82 |
| 100 | $9.86740 | $986.74 |
| 300 | $9.02393 | $2,707.18 |
| 500 | $8.65494 | $4,327.47 |
| 1,000 | $8.17702 | $8,177.02 |
| 5,000 | $7.16288 | $35,814.40 |




