
3386P-EY5-202LF | |
---|---|
DigiKey Part Number | 3386P-EY5-202LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-EY5-202LF |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.71000 | $16.71 |
10 | $14.07700 | $140.77 |
25 | $13.14160 | $328.54 |
50 | $12.46660 | $623.33 |
100 | $11.82530 | $1,182.53 |
300 | $10.87063 | $3,261.19 |
500 | $10.45134 | $5,225.67 |
1,000 | $9.90688 | $9,906.88 |
5,000 | $8.74494 | $43,724.70 |