
3386P-DF6-103LF | |
|---|---|
DigiKey Part Number | 3386P-DF6-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-DF6-103LF |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386P-DF6-103LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 10 | $13.82000 | $138.20 |
| 25 | $12.84200 | $321.05 |
| 50 | $12.14480 | $607.24 |
| 100 | $11.48210 | $1,148.21 |
| 300 | $10.49967 | $3,149.90 |
| 500 | $10.06986 | $5,034.93 |
| 1,000 | $9.51351 | $9,513.51 |
| 5,000 | $8.33308 | $41,665.40 |

