Direct
Similar
Similar
Similar

3386P-1-503 | |
|---|---|
DigiKey Part Number | 3386P-503-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-1-503 |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386P-1-503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.84000 | $17.84 |
| 10 | $14.87300 | $148.73 |
| 25 | $13.81880 | $345.47 |
| 50 | $13.06720 | $653.36 |
| 100 | $12.35360 | $1,235.36 |
| 300 | $11.29607 | $3,388.82 |
| 500 | $10.83364 | $5,416.82 |
| 1,000 | $10.23486 | $10,234.86 |
| 5,000 | $8.96461 | $44,823.05 |








