3386M-1-103LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 187
Unit Price: $17.95000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2
Unit Price: $11.28000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $14.29570
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 159
Unit Price: $13.91000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $13.14075
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 187
Unit Price: $13.91000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $13.14075
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 663
Unit Price: $17.95000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 556
Unit Price: $11.28000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $16.01240
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 104
Unit Price: $16.71000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $16.01240
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,230
Unit Price: $16.71000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $13.14075
Datasheet
3386P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386M-1-103LF

DigiKey Part Number
3386M-1-103LF-ND
Manufacturer
Manufacturer Product Number
3386M-1-103LF
Description
TRIMMER 10K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
200$9.18240$1,836.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.