Similar
Similar
Similar
Similar
Similar

3386K-1-104 | |
|---|---|
DigiKey Part Number | 3386K-1-104-ND |
Manufacturer | |
Manufacturer Product Number | 3386K-1-104 |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PR100KLF | TT Electronics/BI | 512 | 987-1019-ND | $13.15000 | Similar |
| 72PMR100KLF | TT Electronics/BI | 0 | 987-1526-ND | $15.54000 | Similar |
| 72PR100KLF | TT Electronics/BI | 1,010 | 987-1141-ND | $15.05000 | Similar |
| 82PR100KLF | TT Electronics/BI | 306 | 987-1542-ND | $12.50000 | Similar |
| M63P104KB40 | Vishay Spectrol | 978 | SP063-100K-ND | $56.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $11.94955 | $2,389.91 |






