
3386K-1-102LF | |
|---|---|
DigiKey Part Number | 118-3386K-1-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386K-1-102LF |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386K-1-102LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 10 | $11.87200 | $118.72 |
| 25 | $11.03640 | $275.91 |
| 50 | $10.43640 | $521.82 |
| 100 | $9.86740 | $986.74 |
| 300 | $9.02393 | $2,707.18 |
| 500 | $8.65494 | $4,327.47 |
| 1,000 | $8.17702 | $8,177.02 |
| 5,000 | $7.16288 | $35,814.40 |

