2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386H-EY5-202LF

DigiKey Part Number
118-3386H-EY5-202LF-ND
Manufacturer
Manufacturer Product Number
3386H-EY5-202LF
Description
TRIMMER 2K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$16.61000$16.61
10$13.82000$138.20
25$12.84200$321.05
50$12.14480$607.24
100$11.48210$1,148.21
300$10.49967$3,149.90
500$10.06986$5,034.93
1,000$9.51351$9,513.51
5,000$8.33308$41,665.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.