
3386H-1-224LF | |
|---|---|
DigiKey Part Number | 118-3386H-1-224LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386H-1-224LF |
Description | TRIMMER 220KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386H-1-224LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 220 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.51000 | $11.51 |
| 10 | $9.64400 | $96.44 |
| 25 | $8.96480 | $224.12 |
| 50 | $8.47800 | $423.90 |
| 100 | $8.01600 | $801.60 |
| 300 | $7.33193 | $2,199.58 |
| 500 | $7.03250 | $3,516.25 |
| 1,000 | $6.64462 | $6,644.62 |
| 5,000 | $5.82113 | $29,105.65 |

