3386H-1-203T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $12.18215
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $18.23390
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $12.18215
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $18.23390
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 121
Unit Price: $18.11000
Datasheet

Direct


Vishay Spectrol
In Stock: 0
Unit Price: $38.54180
Datasheet
3386H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386H-1-203T

DigiKey Part Number
3386H-1-203T-ND
Manufacturer
Manufacturer Product Number
3386H-1-203T
Description
TRIMMER 20K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Finger Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
20 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Finger Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
200$18.23390$3,646.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.