
3386H-1-203LF | |
---|---|
DigiKey Part Number | 3386H-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386H-1-203LF |
Description | TRIMMER 20K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386H-1-203LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.28000 | $11.28 |
10 | $9.51600 | $95.16 |
25 | $8.88080 | $222.02 |
50 | $8.42800 | $421.40 |
100 | $7.99490 | $799.49 |
300 | $7.35090 | $2,205.27 |
500 | $7.06816 | $3,534.08 |
1,000 | $6.70068 | $6,700.68 |
5,000 | $5.91596 | $29,579.80 |