Similar

3386G-1-502 | |
|---|---|
DigiKey Part Number | 3386G-1-502-ND |
Manufacturer | |
Manufacturer Product Number | 3386G-1-502 |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386G-1-502 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PR5KLF | TT Electronics/BI | 3,322 | 987-1024-ND | $13.15000 | Similar |
| 72PMR5KLF | TT Electronics/BI | 13 | 987-1140-ND | $15.54000 | Similar |
| 72PR5KLF | TT Electronics/BI | 954 | 987-1147-ND | $15.05000 | Similar |
| 82MR5KLF | TT Electronics/BI | 0 | 987-1703-ND | $7.20496 | Similar |
| 82PR5KLF | TT Electronics/BI | 0 | 987-1548-ND | $12.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $13.11780 | $2,623.56 |







