Similar

3386G-1-202 | |
|---|---|
DigiKey Part Number | 3386G-1-202-ND |
Manufacturer | |
Manufacturer Product Number | 3386G-1-202 |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386G-1-202 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PR2KLF | TT Electronics/BI | 2,380 | 987-1022-ND | $13.15000 | Similar |
| 72PMR2KLF | TT Electronics/BI | 0 | 987-1528-ND | $9.13285 | Similar |
| 72PR2KLF | TT Electronics/BI | 405 | 987-1145-ND | $15.05000 | Similar |
| 82PR2KLF | TT Electronics/BI | 900 | 987-1755-ND | $12.50000 | Similar |
| M63P202KB40 | Vishay Spectrol | 184 | SP063-2.0K-ND | $39.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $13.11780 | $2,623.56 |






