
3386F-1-501TLF | |
|---|---|
DigiKey Part Number | 3386F-1-501TLF-ND |
Manufacturer | |
Manufacturer Product Number | 3386F-1-501TLF |
Description | TRIMMER 500 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386F-1-501TLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Finger Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M63M501KB30T607 | Vishay Spectrol | 145 | 693-M63M501KB30T607-ND | $69.80000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.58000 | $18.58 |
| 10 | $15.46500 | $154.65 |
| 25 | $14.36800 | $359.20 |
| 50 | $13.58680 | $679.34 |
| 100 | $12.84530 | $1,284.53 |
| 300 | $11.74497 | $3,523.49 |
| 500 | $11.26412 | $5,632.06 |
| 1,000 | $10.64142 | $10,641.42 |
| 5,000 | $9.32063 | $46,603.15 |


